
GRJ31CZ72A475KE01L | |
|---|---|
DigiKey Part Number | 490-GRJ31CZ72A475KE01LTR-ND - Tape & Reel (TR) 490-GRJ31CZ72A475KE01LCT-ND - Cut Tape (CT) 490-GRJ31CZ72A475KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CZ72A475KE01L |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CZ72A475KE01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42900 | € 4,29 |
| 50 | € 0,32940 | € 16,47 |
| 100 | € 0,29870 | € 29,87 |
| 500 | € 0,24676 | € 123,38 |
| 1 000 | € 0,23070 | € 230,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21127 | € 422,54 |
| 4 000 | € 0,20071 | € 802,84 |
| 6 000 | € 0,19541 | € 1 172,46 |
| 10 000 | € 0,18954 | € 1 895,40 |
| 14 000 | € 0,18611 | € 2 605,54 |
| 20 000 | € 0,18281 | € 3 656,20 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

