
GR431B7U2J332JWC2L | |
|---|---|
DigiKey Part Number | 490-GR431B7U2J332JWC2LTR-ND - Tape & Reel (TR) 490-GR431B7U2J332JWC2LCT-ND - Cut Tape (CT) 490-GR431B7U2J332JWC2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR431B7U2J332JWC2L |
Description | CAP CER 3300PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR431B7U2J332JWC2L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18400 | € 1,84 |
| 50 | € 0,13560 | € 6,78 |
| 100 | € 0,12060 | € 12,06 |
| 500 | € 0,09522 | € 47,61 |
| 1 000 | € 0,08740 | € 87,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07552 | € 226,56 |
| 6 000 | € 0,07093 | € 425,58 |
| 9 000 | € 0,06863 | € 617,67 |
| 15 000 | € 0,06609 | € 991,35 |
| 21 000 | € 0,06460 | € 1 356,60 |
| 30 000 | € 0,06317 | € 1 895,10 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

