
GR355DD7LP684KW01K | |
|---|---|
DigiKey Part Number | 490-GR355DD7LP684KW01KTR-ND - Tape & Reel (TR) 490-GR355DD7LP684KW01KCT-ND - Cut Tape (CT) 490-GR355DD7LP684KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LP684KW01K |
Description | CAP CER 0.68UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355DD7LP684KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 0,96600 | € 9,66 |
| 50 | € 0,77220 | € 38,61 |
| 100 | € 0,71240 | € 71,24 |
| 500 | € 0,61148 | € 305,74 |
| 1 000 | € 0,58023 | € 580,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,51810 | € 2 072,40 |
| 8 000 | € 0,50116 | € 4 009,28 |
| 12 000 | € 0,49268 | € 5 912,16 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

