0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331CD7LQ473KW01K

DigiKey Part Number
490-GR331CD7LQ473KW01KTR-ND - Tape & Reel (TR)
490-GR331CD7LQ473KW01KCT-ND - Cut Tape (CT)
490-GR331CD7LQ473KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331CD7LQ473KW01K
Description
CAP CER 0.047UF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR331CD7LQ473KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23200€ 2,32
50€ 0,17220€ 8,61
100€ 0,15390€ 15,39
500€ 0,12292€ 61,46
1 000€ 0,11338€ 113,38
2 500€ 0,10331€ 258,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,09108€ 728,64
16 000€ 0,08682€ 1 389,12
24 000€ 0,08469€ 2 032,56
40 000€ 0,08233€ 3 293,20
56 000€ 0,08095€ 4 533,20
80 000€ 0,07963€ 6 370,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580