
GQM2195G2E910GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2E910GB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2E910GB12DCT-ND - Cut Tape (CT) 490-GQM2195G2E910GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2E910GB12D |
Description | CAP CER 91PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2E910GB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,71200 | € 7,12 |
| 50 | € 0,56120 | € 28,06 |
| 100 | € 0,51460 | € 51,46 |
| 500 | € 0,43584 | € 217,92 |
| 1 000 | € 0,41147 | € 411,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,35598 | € 1 423,92 |
| 8 000 | € 0,34297 | € 2 743,76 |
| 12 000 | € 0,33646 | € 4 037,52 |
| 20 000 | € 0,32923 | € 6 584,60 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

