GQM2195C2ER40BB12D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,39132
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,18147
Datasheet
0.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2ER40BB12D

DigiKey Part Number
GQM2195C2ER40BB12D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2ER40BB12D
Description
CAP CER 0.4PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2ER40BB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C408BAGACKEMET0399-8713-2-ND€ 0,39132Direct
QSCT251Q0R4B1GV001EJohanson Technology Inc.0712-QSCT251Q0R4B1GV001ETR-ND€ 0,18147Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12213€ 488,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,12213
Unit Price with VAT:€ 0,14900