
GQM2195C2E820JB12D | |
|---|---|
DigiKey Part Number | 490-5305-2-ND - Tape & Reel (TR) 490-5305-1-ND - Cut Tape (CT) 490-5305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E820JB12D |
Description | CAP CER 82PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E820JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24400 | € 2,44 |
| 50 | € 0,18180 | € 9,09 |
| 100 | € 0,16280 | € 16,28 |
| 500 | € 0,13046 | € 65,23 |
| 1 000 | € 0,12051 | € 120,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10217 | € 408,68 |
| 8 000 | € 0,09679 | € 774,32 |
| 12 000 | € 0,09410 | € 1 129,20 |
| 20 000 | € 0,09112 | € 1 822,40 |
| 28 000 | € 0,08937 | € 2 502,36 |
| 40 000 | € 0,08770 | € 3 508,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

