
GQM2195C2A181JB12D | |
|---|---|
DigiKey Part Number | 490-7181-2-ND - Tape & Reel (TR) 490-7181-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GQM2195C2A181JB12D |
Description | CAP CER 180PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2A181JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28800 | € 2,88 |
| 50 | € 0,21700 | € 10,85 |
| 100 | € 0,18410 | € 18,41 |
| 500 | € 0,15794 | € 78,97 |
| 1 000 | € 0,14648 | € 146,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12518 | € 500,72 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

