
GQM1875C2E620GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E620GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E620GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E620GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E620GB12D |
Description | CAP CER 62PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E620GB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14780 | € 7,39 |
| 100 | € 0,13160 | € 13,16 |
| 500 | € 0,10444 | € 52,22 |
| 1 000 | € 0,09604 | € 96,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08106 | € 324,24 |
| 8 000 | € 0,07651 | € 612,08 |
| 12 000 | € 0,07424 | € 890,88 |
| 20 000 | € 0,07171 | € 1 434,20 |
| 28 000 | € 0,07024 | € 1 966,72 |
| 40 000 | € 0,06882 | € 2 752,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

