
GQM1875C2E5R0CB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E5R0CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E5R0CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E5R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E5R0CB12D |
Description | CAP CER 5PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E5R0CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12820 | € 6,41 |
| 100 | € 0,11380 | € 11,38 |
| 500 | € 0,08958 | € 44,79 |
| 1 000 | € 0,08211 | € 82,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06889 | € 275,56 |
| 8 000 | € 0,06485 | € 518,80 |
| 12 000 | € 0,06283 | € 753,96 |
| 20 000 | € 0,06059 | € 1 211,80 |
| 28 000 | € 0,05928 | € 1 659,84 |
| 40 000 | € 0,05802 | € 2 320,80 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

