3.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E3R6BB12D

DigiKey Part Number
490-8127-2-ND - Tape & Reel (TR)
490-8127-1-ND - Cut Tape (CT)
490-8127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E3R6BB12D
Description
CAP CER 3.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E3R6BB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19300€ 1,93
50€ 0,14220€ 7,11
100€ 0,12660€ 12,66
500€ 0,10018€ 50,09
1 000€ 0,09204€ 92,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07756€ 310,24
8 000€ 0,07316€ 585,28
12 000€ 0,07096€ 851,52
20 000€ 0,06851€ 1 370,20
28 000€ 0,06708€ 1 878,24
40 000€ 0,06571€ 2 628,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040