
GQM1875C2E130JB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E130JB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E130JB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E130JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E130JB12D |
Description | CAP CER 13PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E130JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q130J1GV001T | Johanson Technology Inc. | 10 174 | 712-QSCP251Q130J1GV001TCT-ND | € 0,54000 | Direct |
| QSCP251Q130F1GV001T | Johanson Technology Inc. | 6 870 | 712-QSCP251Q130F1GV001TCT-ND | € 1,17000 | Upgrade |
| QSCP251Q130G1GV001T | Johanson Technology Inc. | 9 830 | 712-QSCP251Q130G1GV001TCT-ND | € 0,77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12820 | € 6,41 |
| 100 | € 0,11380 | € 11,38 |
| 500 | € 0,08958 | € 44,79 |
| 1 000 | € 0,08211 | € 82,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06889 | € 275,56 |
| 8 000 | € 0,06485 | € 518,80 |
| 12 000 | € 0,06283 | € 753,96 |
| 20 000 | € 0,06059 | € 1 211,80 |
| 28 000 | € 0,05928 | € 1 659,84 |
| 40 000 | € 0,05802 | € 2 320,80 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

