
GQM1555C2D330FB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D330FB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D330FB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D330FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D330FB01D |
Description | CAP CER 33PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D330FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28900 | € 2,89 |
| 50 | € 0,21700 | € 10,85 |
| 100 | € 0,19510 | € 19,51 |
| 500 | € 0,15780 | € 78,90 |
| 1 000 | € 0,14629 | € 146,29 |
| 2 500 | € 0,13416 | € 335,40 |
| 5 000 | € 0,12685 | € 634,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11738 | € 1 173,80 |
| 20 000 | € 0,11256 | € 2 251,20 |
| 30 000 | € 0,11015 | € 3 304,50 |
| 50 000 | € 0,10748 | € 5 374,00 |
| 70 000 | € 0,10592 | € 7 414,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

