
GQM1555C2D270JB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D270JB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D270JB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D270JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D270JB01D |
Description | CAP CER 27PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D270JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24600 | € 2,46 |
| 50 | € 0,18320 | € 9,16 |
| 100 | € 0,16380 | € 16,38 |
| 500 | € 0,13132 | € 65,66 |
| 1 000 | € 0,12127 | € 121,27 |
| 2 500 | € 0,11068 | € 276,70 |
| 5 000 | € 0,10430 | € 521,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09622 | € 962,20 |
| 20 000 | € 0,09202 | € 1 840,40 |
| 30 000 | € 0,08992 | € 2 697,60 |
| 50 000 | € 0,08758 | € 4 379,00 |
| 70 000 | € 0,08622 | € 6 035,40 |
| 100 000 | € 0,08491 | € 8 491,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

