Parametric Equivalent

GQM0335G2D7R4WB01J | |
|---|---|
DigiKey Part Number | 490-GQM0335G2D7R4WB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM0335G2D7R4WB01J |
Description | CAP CER 7.4PF 200V X8G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.4 pF ±0.05pF 200V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM0335G2D7R4WB01D | Murata Electronics | 0 | 490-GQM0335G2D7R4WB01DTR-ND | € 0,07321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,06812 | € 3 406,00 |
| Unit Price without VAT: | € 0,06812 |
|---|---|
| Unit Price with VAT: | € 0,08311 |


