
GNM314R71H104MA11D | |
|---|---|
DigiKey Part Number | 490-8118-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GNM314R71H104MA11D |
Description | CAP ARRAY 0.1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer Murata Electronics | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 0.1µF | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic | Base Product Number |

