Parametric Equivalent
Parametric Equivalent

GNM3145C1H221KD01D | |
|---|---|
DigiKey Part Number | GNM3145C1H221KD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GNM3145C1H221KD01D |
Description | CAP ARRAY 220PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer Murata Electronics | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 220pF | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612JRNPO9BN221 | YAGEO | 0 | 13-CA0612JRNPO9BN221CT-ND | € 0,34000 | Parametric Equivalent |
| CA0612KRNPO9BN221 | YAGEO | 3 000 | 13-CA0612KRNPO9BN221CT-ND | € 0,30000 | Parametric Equivalent |


