4700pF Isolated Capacitor 4 Array 25 V X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNM214R71E472MA01D

DigiKey Part Number
490-3409-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GNM214R71E472MA01D
Description
CAP ARRAY 4700PF 25V X7R 0805
Customer Reference
Detailed Description
4700pF Isolated Capacitor 4 Array 25 V X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
Murata Electronics
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
4700pF
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.033" (0.85mm)
Dielectric Material
Ceramic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.