0.047µF Isolated Capacitor 2 Array 16 V X7R 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNM1M2R71C473MA01D

DigiKey Part Number
490-3403-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GNM1M2R71C473MA01D
Description
CAP ARRAY 0.047UF 16V X7R 0504
Customer Reference
Detailed Description
0.047µF Isolated Capacitor 2 Array 16 V X7R 0504 (1410 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
2
Manufacturer
Murata Electronics
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0504 (1410 Metric)
Capacitance
0.047µF
Supplier Device Package
0405 (1012 Metric)
Tolerance
±20%
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.031" (0.80mm)
Dielectric Material
Ceramic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.