
GNM1M2R61A105ME17D | |
|---|---|
DigiKey Part Number | GNM1M2R61A105ME17D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GNM1M2R61A105ME17D |
Description | CAP ARRAY 1.0UF 10V X5R 0504 |
Customer Reference | |
Detailed Description | 1µF Isolated Capacitor 2 Array 10 V X5R 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GNM1M2R61A105ME17D Models |
Category | Number of Capacitors 2 |
Manufacturer Murata Electronics | Circuit Type Isolated |
Series | Temperature Coefficient X5R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 1µF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±20% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.031" (0.80mm) |
Dielectric Material Ceramic | Base Product Number |

