
GMA085R71C472MA01T | |
|---|---|
DigiKey Part Number | 490-GMA085R71C472MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA085R71C472MA01T |
Description | CAP CER 4700PF 16V X7R 0303 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMA085R71C472MA01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,03130 | € 412,52 |
| Unit Price without VAT: | € 1,03130 |
|---|---|
| Unit Price with VAT: | € 1,25819 |

