
GJM1555C1H9R4WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H9R4WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H9R4WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H9R4WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R4WB01D |
Description | CAP CER 9.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R4WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07800 | € 0,78 |
| 50 | € 0,05500 | € 2,75 |
| 100 | € 0,04790 | € 4,79 |
| 500 | € 0,03606 | € 18,03 |
| 1 000 | € 0,03242 | € 32,42 |
| 2 500 | € 0,02858 | € 71,45 |
| 5 000 | € 0,02627 | € 131,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02367 | € 236,70 |
| 20 000 | € 0,02215 | € 443,00 |
| 30 000 | € 0,02139 | € 641,70 |
| 50 000 | € 0,02055 | € 1 027,50 |
| 70 000 | € 0,02005 | € 1 403,50 |
| 100 000 | € 0,01958 | € 1 958,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

