
GJM1555C1H8R6BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H8R6BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H8R6BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H8R6BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R6BB01D |
Description | CAP CER 8.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R6BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04300 | € 0,43 |
| 50 | € 0,02980 | € 1,49 |
| 100 | € 0,02570 | € 2,57 |
| 500 | € 0,01868 | € 9,34 |
| 1 000 | € 0,01654 | € 16,54 |
| 2 500 | € 0,01430 | € 35,75 |
| 5 000 | € 0,01295 | € 64,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01150 | € 115,00 |
| 20 000 | € 0,01062 | € 212,40 |
| 30 000 | € 0,01018 | € 305,40 |
| 50 000 | € 0,00969 | € 484,50 |
| 70 000 | € 0,00940 | € 658,00 |
| 100 000 | € 0,00912 | € 912,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


