6.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H6R2WB01D

DigiKey Part Number
490-12665-2-ND - Tape & Reel (TR)
490-12665-1-ND - Cut Tape (CT)
490-12665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H6R2WB01D
Description
CAP CER 6.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H6R2WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07900€ 0,79
50€ 0,05580€ 2,79
100€ 0,04850€ 4,85
500€ 0,03652€ 18,26
1 000€ 0,03283€ 32,83
2 500€ 0,02894€ 72,35
5 000€ 0,02660€ 133,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02397€ 239,70
20 000€ 0,02243€ 448,60
30 000€ 0,02166€ 649,80
50 000€ 0,02080€ 1 040,00
70 000€ 0,02031€ 1 421,70
100 000€ 0,01983€ 1 983,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080