
GJM1555C1H2R7DB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H2R7DB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H2R7DB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H2R7DB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R7DB01J |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R7DB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01960 | € 1,96 |
| 500 | € 0,01412 | € 7,06 |
| 1 000 | € 0,01243 | € 12,43 |
| 2 500 | € 0,01065 | € 26,62 |
| 5 000 | € 0,00958 | € 47,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00644 | € 322,00 |
| 100 000 | € 0,00602 | € 602,00 |
| 150 000 | € 0,00581 | € 871,50 |
| 250 000 | € 0,00558 | € 1 395,00 |
| 350 000 | € 0,00545 | € 1 907,50 |
| 500 000 | € 0,00532 | € 2 660,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

