
GJM1555C1H1R7WB01D | |
|---|---|
DigiKey Part Number | 490-11201-2-ND - Tape & Reel (TR) 490-11201-1-ND - Cut Tape (CT) 490-11201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R7WB01D |
Description | CAP CER 1.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R7WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04580 | € 2,29 |
| 100 | € 0,03980 | € 3,98 |
| 500 | € 0,02960 | € 14,80 |
| 1 000 | € 0,02649 | € 26,49 |
| 2 500 | € 0,02320 | € 58,00 |
| 5 000 | € 0,02123 | € 106,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01904 | € 190,40 |
| 20 000 | € 0,01775 | € 355,00 |
| 30 000 | € 0,01710 | € 513,00 |
| 50 000 | € 0,01638 | € 819,00 |
| 70 000 | € 0,01596 | € 1 117,20 |
| 100 000 | € 0,01555 | € 1 555,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

