
GJM1555C1H1R1CB01D | |
|---|---|
DigiKey Part Number | 490-3084-2-ND - Tape & Reel (TR) 490-3084-1-ND - Cut Tape (CT) 490-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R1CB01D |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R1CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02060 | € 1,03 |
| 100 | € 0,01750 | € 1,75 |
| 500 | € 0,01252 | € 6,26 |
| 1 000 | € 0,01100 | € 11,00 |
| 2 500 | € 0,00939 | € 23,48 |
| 5 000 | € 0,00843 | € 42,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00742 | € 74,20 |
| 20 000 | € 0,00679 | € 135,80 |
| 30 000 | € 0,00647 | € 194,10 |
| 50 000 | € 0,00612 | € 306,00 |
| 70 000 | € 0,00592 | € 414,40 |
| 100 000 | € 0,00572 | € 572,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

