
GJM1555C1H150JB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H150JB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H150JB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H150JB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H150JB01J |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H150JB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04540 | € 2,27 |
| 100 | € 0,03950 | € 3,95 |
| 500 | € 0,02940 | € 14,70 |
| 1 000 | € 0,02629 | € 26,29 |
| 2 500 | € 0,02303 | € 57,57 |
| 5 000 | € 0,02107 | € 105,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,01452 | € 726,00 |
| 100 000 | € 0,01375 | € 1 375,00 |
| 150 000 | € 0,01336 | € 2 004,00 |
| 250 000 | € 0,01293 | € 3 232,50 |
| 350 000 | € 0,01268 | € 4 438,00 |
| 500 000 | € 0,01244 | € 6 220,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

