
GJM1555C1H130FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H130FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H130FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H130FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H130FB01D |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H130FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04320 | € 2,16 |
| 100 | € 0,03740 | € 3,74 |
| 500 | € 0,02780 | € 13,90 |
| 1 000 | € 0,02483 | € 24,83 |
| 2 500 | € 0,02172 | € 54,30 |
| 5 000 | € 0,01985 | € 99,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01779 | € 177,90 |
| 20 000 | € 0,01656 | € 331,20 |
| 30 000 | € 0,01595 | € 478,50 |
| 50 000 | € 0,01526 | € 763,00 |
| 70 000 | € 0,01487 | € 1 040,90 |
| 100 000 | € 0,01448 | € 1 448,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

