
GJM1555C1H120FB01D | |
|---|---|
DigiKey Part Number | 490-11190-2-ND - Tape & Reel (TR) 490-11190-1-ND - Cut Tape (CT) 490-11190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H120FB01D |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H120FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07600 | € 0,76 |
| 50 | € 0,05340 | € 2,67 |
| 100 | € 0,04640 | € 4,64 |
| 500 | € 0,03488 | € 17,44 |
| 1 000 | € 0,03134 | € 31,34 |
| 2 500 | € 0,02759 | € 68,97 |
| 5 000 | € 0,02534 | € 126,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02282 | € 228,20 |
| 20 000 | € 0,02134 | € 426,80 |
| 30 000 | € 0,02060 | € 618,00 |
| 50 000 | € 0,01978 | € 989,00 |
| 70 000 | € 0,01930 | € 1 351,00 |
| 100 000 | € 0,01884 | € 1 884,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

