
GJM0335G2A1R1WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A1R1WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A1R1WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A1R1WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A1R1WB01D |
Description | CAP CER 1.1PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A1R1WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10900 | € 1,09 |
| 50 | € 0,07760 | € 3,88 |
| 100 | € 0,06820 | € 6,82 |
| 500 | € 0,05234 | € 26,17 |
| 1 000 | € 0,04743 | € 47,43 |
| 2 500 | € 0,04226 | € 105,65 |
| 5 000 | € 0,03915 | € 195,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02817 | € 422,55 |
| 30 000 | € 0,02659 | € 797,70 |
| 45 000 | € 0,02579 | € 1 160,55 |
| 75 000 | € 0,02491 | € 1 868,25 |
| 105 000 | € 0,02440 | € 2 562,00 |
| 150 000 | € 0,02390 | € 3 585,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

