
GJM0335C1E7R8CB01D | |
|---|---|
DigiKey Part Number | 490-17278-2-ND - Tape & Reel (TR) 490-17278-1-ND - Cut Tape (CT) 490-17278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E7R8CB01D |
Description | CAP CER 7.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E7R8CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01820 | € 0,91 |
| 100 | € 0,01560 | € 1,56 |
| 500 | € 0,01104 | € 5,52 |
| 1 000 | € 0,00966 | € 9,66 |
| 2 500 | € 0,00821 | € 20,53 |
| 5 000 | € 0,00735 | € 36,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00610 | € 91,50 |
| 30 000 | € 0,00559 | € 167,70 |
| 45 000 | € 0,00534 | € 240,30 |
| 75 000 | € 0,00506 | € 379,50 |
| 105 000 | € 0,00490 | € 514,50 |
| 150 000 | € 0,00474 | € 711,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

