
GJM0335C1E5R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E5R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E5R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E5R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R0WB01D |
Description | CAP CER 5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05500 | € 0,55 |
| 50 | € 0,03820 | € 1,91 |
| 100 | € 0,03310 | € 3,31 |
| 500 | € 0,02440 | € 12,20 |
| 1 000 | € 0,02175 | € 21,75 |
| 2 500 | € 0,01896 | € 47,40 |
| 5 000 | € 0,01727 | € 86,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01476 | € 221,40 |
| 30 000 | € 0,01378 | € 413,40 |
| 45 000 | € 0,01328 | € 597,60 |
| 75 000 | € 0,01274 | € 955,50 |
| 105 000 | € 0,01242 | € 1 304,10 |
| 150 000 | € 0,01211 | € 1 816,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

