2.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E2R8BB01D

DigiKey Part Number
490-17228-2-ND - Tape & Reel (TR)
490-17228-1-ND - Cut Tape (CT)
490-17228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E2R8BB01D
Description
CAP CER 2.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E2R8BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1H2R8BB01DMurata Electronics20 155490-17169-1-ND€ 0,08000Upgrade
In-Stock: 14 606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02060€ 1,03
100€ 0,01760€ 1,76
500€ 0,01260€ 6,30
1 000€ 0,01107€ 11,07
2 500€ 0,00945€ 23,62
5 000€ 0,00848€ 42,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00683€ 102,45
30 000€ 0,00628€ 188,40
45 000€ 0,00600€ 270,00
75 000€ 0,00570€ 427,50
105 000€ 0,00552€ 579,60
150 000€ 0,00535€ 802,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760