Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJM0335C1E200FB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E200FB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E200FB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E200FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E200FB01D |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E200FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03000 | € 1,50 |
| 100 | € 0,02590 | € 2,59 |
| 500 | € 0,01890 | € 9,45 |
| 1 000 | € 0,01675 | € 16,75 |
| 2 500 | € 0,01448 | € 36,20 |
| 5 000 | € 0,01312 | € 65,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01111 | € 166,65 |
| 30 000 | € 0,01032 | € 309,60 |
| 45 000 | € 0,00992 | € 446,40 |
| 75 000 | € 0,00948 | € 711,00 |
| 105 000 | € 0,00922 | € 968,10 |
| 150 000 | € 0,00897 | € 1 345,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


