Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJM0335C1E150GB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E150GB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E150GB01J |
Description | CAP CER 15PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E150GB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q150G1GG001T | Johanson Technology Inc. | 0 | 712-QLCD250Q150G1GG001TTR-ND | € 0,84426 | Parametric Equivalent |
| QLCD250Q150G1GV002T | Johanson Technology Inc. | 0 | 712-QLCD250Q150G1GV002TTR-ND | € 0,26744 | Parametric Equivalent |
| QLCD250Q150G1NT001T | Johanson Technology Inc. | 0 | 712-QLCD250Q150G1NT001TTR-ND | € 0,31521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00712 | € 356,00 |
| Unit Price without VAT: | € 0,00712 |
|---|---|
| Unit Price with VAT: | € 0,00869 |


