Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJM0335C1E120FB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E120FB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E120FB01J |
Description | CAP CER 12PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E120FB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E120FB01D | Murata Electronics | 36 464 | 490-GJM0335C1E120FB01DCT-ND | € 0,08000 | Parametric Equivalent |
| QLCD250Q120F1GG001T | Johanson Technology Inc. | 0 | 712-QLCD250Q120F1GG001TTR-ND | € 1,05865 | Parametric Equivalent |
| QLCD250Q120F1GV002T | Johanson Technology Inc. | 0 | 712-QLCD250Q120F1GV002TTR-ND | € 0,53062 | Parametric Equivalent |
| QLCD250Q120F1NT001T | Johanson Technology Inc. | 0 | 712-QLCD250Q120F1NT001TTR-ND | € 0,53380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00982 | € 491,00 |
| Unit Price without VAT: | € 0,00982 |
|---|---|
| Unit Price with VAT: | € 0,01198 |



