
GJM0225C1E4R7CB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E4R7CB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E4R7CB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E4R7CB01L |
Description | CAP CER 4.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E4R7CB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02100 | € 2,10 |
| 500 | € 0,01512 | € 7,56 |
| 1 000 | € 0,01331 | € 13,31 |
| 2 500 | € 0,01143 | € 28,57 |
| 5 000 | € 0,01030 | € 51,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00775 | € 310,00 |
| 80 000 | € 0,00725 | € 580,00 |
| 120 000 | € 0,00700 | € 840,00 |
| 200 000 | € 0,00672 | € 1 344,00 |
| 280 000 | € 0,00656 | € 1 836,80 |
| 400 000 | € 0,00640 | € 2 560,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

