
GCQ1555C1HR51CB01D | |
|---|---|
DigiKey Part Number | 490-17554-2-ND - Tape & Reel (TR) 490-17554-1-ND - Cut Tape (CT) 490-17554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR51CB01D |
Description | CAP CER 0.51PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.51 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR51CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,04600 | € 2,30 |
| 100 | € 0,04000 | € 4,00 |
| 500 | € 0,02984 | € 14,92 |
| 1 000 | € 0,02672 | € 26,72 |
| 2 500 | € 0,02342 | € 58,55 |
| 5 000 | € 0,02144 | € 107,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01924 | € 192,40 |
| 20 000 | € 0,01794 | € 358,80 |
| 30 000 | € 0,01729 | € 518,70 |
| 50 000 | € 0,01656 | € 828,00 |
| 70 000 | € 0,01614 | € 1 129,80 |
| 100 000 | € 0,01574 | € 1 574,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

