17 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H170JB01D

DigiKey Part Number
490-17430-2-ND - Tape & Reel (TR)
490-17430-1-ND - Cut Tape (CT)
490-17430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H170JB01D
Description
CAP CER 17PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H170JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,11800€ 1,18
50€ 0,08480€ 4,24
100€ 0,07460€ 7,46
500€ 0,05742€ 28,71
1 000€ 0,05213€ 52,13
2 500€ 0,04654€ 116,35
5 000€ 0,04318€ 215,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02709€ 270,90
20 000€ 0,02541€ 508,20
30 000€ 0,02456€ 736,80
50 000€ 0,02363€ 1 181,50
70 000€ 0,02308€ 1 615,60
100 000€ 0,02256€ 2 256,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620