
GCM32E5C3A223JX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A223JX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A223JX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A223JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A223JX0AL |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A223JX0AL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,57700 | € 5,77 |
| 50 | € 0,44960 | € 22,48 |
| 100 | € 0,41040 | € 41,04 |
| 500 | € 0,34404 | € 172,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31428 | € 314,28 |
| 2 000 | € 0,29789 | € 595,78 |
| 3 000 | € 0,28967 | € 869,01 |
| 5 000 | € 0,28057 | € 1 402,85 |
| 7 000 | € 0,27524 | € 1 926,68 |
| 10 000 | € 0,27012 | € 2 701,20 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

