0.018 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A183GX0AK

DigiKey Part Number
490-GCM32E5C3A183GX0AKTR-ND - Tape & Reel (TR)
490-GCM32E5C3A183GX0AKCT-ND - Cut Tape (CT)
490-GCM32E5C3A183GX0AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A183GX0AK
Description
CAP CER 0.018UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C3A183GX0AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 0,91600€ 9,16
50€ 0,73120€ 36,56
100€ 0,67410€ 67,41
500€ 0,57752€ 288,76
1 000€ 0,54765€ 547,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,42105€ 1 684,20
8 000€ 0,40643€ 3 251,44
12 000€ 0,39911€ 4 789,32
20 000€ 0,39098€ 7 819,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580