
GCM32E5C3A183FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A183FX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A183FX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A183FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A183FX0AL |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A183FX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,60500 | € 16,05 |
| 50 | € 1,31620 | € 65,81 |
| 100 | € 1,22700 | € 122,70 |
| 500 | € 1,07606 | € 538,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,99992 | € 999,92 |
| 2 000 | € 0,96254 | € 1 925,08 |
| 3 000 | € 0,94381 | € 2 831,43 |
| 5 000 | € 0,92305 | € 4 615,25 |
| 7 000 | € 0,91091 | € 6 376,37 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,84260 |

