Parametric Equivalent
Parametric Equivalent

GCM31MR91E474KA37L | |
|---|---|
DigiKey Part Number | 490-GCM31MR91E474KA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31MR91E474KA37L |
Description | CAP CER 0.47UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR91E474KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09048 | € 271,44 |
| Unit Price without VAT: | € 0,09048 |
|---|---|
| Unit Price with VAT: | € 0,11039 |



