0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31ML81H474KA37L

DigiKey Part Number
490-GCM31ML81H474KA37LTR-ND - Tape & Reel (TR)
490-GCM31ML81H474KA37LCT-ND - Cut Tape (CT)
490-GCM31ML81H474KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31ML81H474KA37L
Description
CAP CER 0.47UF 50V X8L 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31ML81H474KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17200€ 1,72
50€ 0,12600€ 6,30
100€ 0,11190€ 11,19
500€ 0,08816€ 44,08
1 000€ 0,08084€ 80,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07325€ 219,75
6 000€ 0,06875€ 412,50
9 000€ 0,05803€ 522,27
15 000€ 0,05772€ 865,80
21 000€ 0,05753€ 1 208,13
30 000€ 0,05735€ 1 720,50
36 000€ 0,05726€ 2 061,36
72 000€ 0,05695€ 4 100,40
75 000€ 0,05693€ 4 269,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380