Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM31CR71C475MA37L | |
|---|---|
DigiKey Part Number | 490-GCM31CR71C475MA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C475MA37L |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C475MA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31CR71C475MA37K | Murata Electronics | 0 | 490-GCM31CR71C475MA37KTR-ND | € 0,05963 | Parametric Equivalent |
| CGA5L3X7R1C475M160AB | TDK | 3 880 | 445-12904-1-ND | € 0,28000 | Parametric Equivalent |
| EMJ316BB7475MLHT | Taiyo Yuden | 0 | 587-4860-1-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06644 | € 132,88 |
| Unit Price without VAT: | € 0,06644 |
|---|---|
| Unit Price with VAT: | € 0,08106 |




