
GCM31CR70J226ME23L | |
|---|---|
DigiKey Part Number | 490-8056-2-ND - Tape & Reel (TR) 490-8056-1-ND - Cut Tape (CT) 490-8056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR70J226ME23L |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR70J226ME23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38000 | € 3,80 |
| 50 | € 0,28940 | € 14,47 |
| 100 | € 0,26150 | € 26,15 |
| 500 | € 0,21454 | € 107,27 |
| 1 000 | € 0,20002 | € 200,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18270 | € 365,40 |
| 4 000 | € 0,17315 | € 692,60 |
| 6 000 | € 0,16836 | € 1 010,16 |
| 10 000 | € 0,16306 | € 1 630,60 |
| 14 000 | € 0,15996 | € 2 239,44 |
| 20 000 | € 0,15698 | € 3 139,60 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

