
GCM31CM8EB476ME07K | |
|---|---|
DigiKey Part Number | 490-GCM31CM8EB476ME07KTR-ND - Tape & Reel (TR) 490-GCM31CM8EB476ME07KCT-ND - Cut Tape (CT) 490-GCM31CM8EB476ME07KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CM8EB476ME07K |
Description | CAP CER 47UF 4V X8M 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X8M 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44800 | € 4,48 |
| 50 | € 0,34640 | € 17,32 |
| 100 | € 0,31460 | € 31,46 |
| 500 | € 0,26098 | € 130,49 |
| 1 000 | € 0,24439 | € 244,39 |
| 2 500 | € 0,22689 | € 567,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,19769 | € 1 186,14 |
| 12 000 | € 0,18330 | € 2 199,60 |
| 18 000 | € 0,18272 | € 3 288,96 |
| 30 000 | € 0,17924 | € 5 377,20 |
| 42 000 | € 0,17671 | € 7 421,82 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

