470 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J471JX01D

DigiKey Part Number
490-GCM31A7U2J471JX01DTR-ND - Tape & Reel (TR)
490-GCM31A7U2J471JX01DCT-ND - Cut Tape (CT)
490-GCM31A7U2J471JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U2J471JX01D
Description
CAP CER 470PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J471JX01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18400€ 1,84
50€ 0,13560€ 6,78
100€ 0,12060€ 12,06
500€ 0,09522€ 47,61
1 000€ 0,08740€ 87,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06039€ 241,56
8 000€ 0,05672€ 453,76
12 000€ 0,05488€ 658,56
20 000€ 0,05285€ 1 057,00
28 000€ 0,05166€ 1 446,48
40 000€ 0,05052€ 2 020,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820