
GCM31A5C3A100FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A100FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A100FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A100FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A100FX01D |
Description | CAP CER 10PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A100FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35000 | € 3,50 |
| 50 | € 0,26560 | € 13,28 |
| 100 | € 0,23960 | € 23,96 |
| 500 | € 0,19570 | € 97,85 |
| 1 000 | € 0,18214 | € 182,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15718 | € 628,72 |
| 8 000 | € 0,14984 | € 1 198,72 |
| 12 000 | € 0,14616 | € 1 753,92 |
| 20 000 | € 0,14209 | € 2 841,80 |
| 28 000 | € 0,13970 | € 3 911,60 |
| 40 000 | € 0,13741 | € 5 496,40 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

